SPL UL90AT08

ams OSRAM
720-SPLUL90AT08
SPL UL90AT08

Mfr.:

Description:
Laser Diodes METAL CAN TO56 LASER DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,073.26 ₹2,073.26
₹1,576.61 ₹15,766.10
₹1,300.79 ₹1,30,079.00
₹1,243.02 ₹7,45,812.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
- 40 C
+ 85 C
TO-56-3
SPL UL90AT08
Tray
Brand: ams OSRAM
Product Type: Laser Diodes
Factory Pack Quantity: 200
Subcategory: Lasers
Tradename: Metal Can
Part # Aliases: Q65112A2621
Unit Weight: 312 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Can® Nanostack Pulsed Laser Diodes

Ams OSRAM Metal Can® Nanostack Pulsed Laser Diodes (PLDs) are high-powered, short-pulsed lasers in a compact TO-56 package. Designed for tasks like distance and speed measurement based on Time-of-Flight (ToF), these PLDs feature Nanostack technology, which offers high optical output power from a small laser aperture with outstanding reliability. Each ams OSRAM PLD includes three epitaxially stacked emitters, connected in series and combined into a single package.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.