TCS34488 OLGA8

ams OSRAM
985-TCS34488OLGA8
TCS34488 OLGA8

Mfr.:

Description:
Ambient Light Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
₹383.62 ₹38,36,200.00

Similar Product

ams OSRAM TCS34488M OLGA8
ams OSRAM
Ambient Light Sensors
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA-8
SMD/SMT
1.7 V to 1.98 V
- 30 C
+ 85 C
TCS3448
Reel
Brand: ams OSRAM
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Type: Multi Purpose Spectral Light Sensor
Part # Aliases: Q65114A3088
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541490000
ECCN:
EAR99

TCS3448 14-Channel Multi-Spectral Colour Sensors

ams OSRAM TCS3448 14-Channel Multi-Spectral Color Sensor is a high-performance multi-spectral color sensor designed for precise color analysis and spectral matching in demanding applications. The ams OSRAM TCS3448 sensors feature 10 equally spaced visible channels, along with dedicated infrared, clear, and flicker detection channels, enabling accurate spectral reconstruction and ambient light characterization. With an integrated analog-to-digital converter (ADC) and I2C interface, the TCS3448 simplifies system integration while delivering high-resolution spectral data. Ideal for color calibration, display profiling, horticultural lighting control, and material identification, these sensors support advanced color science and machine learning applications where spectral accuracy and repeatability are critical.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.