TCS35303-2M

ams OSRAM
985-TCS35303-2M
TCS35303-2M

Mfr.:

Description:
Ambient Light Sensors CS3530 True Color Sensor with Flicker Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,061

Stock:
2,061 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,112.57 ₹1,112.57
₹714.69 ₹7,146.90
₹634.56 ₹63,456.00
Full Reel (Order in multiples of 500)
₹488.26 ₹2,44,130.00
₹355.02 ₹8,87,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ambient Light Sensors
Module SMD-8
SMD/SMT
594 nm
1.8 V
- 30 C
+ 85 C
TCS3530
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Type: True Color Ambient Light Sensor
Part # Aliases: Q65114A1311
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9027504060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TCS3530 Ambient Light Sensor w/ Flicker Detection

Ams OSRAM TCS3530 Ambient Light Sensors with Flicker Detection (up to 7kHz) feature true colour XYZ ambient light detection. The TCS3530 light sensors come in a small footprint 8-pin optical module measuring 2.50mm x 1.80mm x 1.50mm (LxWxH). The fully embedded optical module offers an integrated aperture and diffuser. This unparalleled scale of integration, containing the photodiodes, aperture / diffuser, and precise distances between these key optical elements, allows accurate pre-calibration in the final optical device test.