TMD26203M

ams OSRAM
985-TMD26203M
TMD26203M

Mfr.:

Description:
Ambient Light Sensors ALS/COLOR/PROX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹179.84 ₹179.84
₹153.75 ₹1,537.50
₹144.43 ₹14,443.00
₹136.04 ₹68,020.00
Full Reel (Order in multiples of 1000)
₹128.59 ₹1,28,590.00
₹120.20 ₹2,40,400.00
₹117.41 ₹5,87,050.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ambient Light Sensors
OLGA-8
SMD/SMT
1.8 V
- 30 C
+ 85 C
TMD2620
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Proximity Sensor Module
Part # Aliases: 502390015 Q65114A1068
Unit Weight: 628 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.