TMD2712-EVM

985-TMD2712-EVM
TMD2712-EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation module for the TMD2712

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,658.76 ₹21,658.76

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: ams OSRAM
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601139 Q65114A3476
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMD2712 Evaluation Module

ams OSRAM TMD2712 Evaluation Module includes everything needed to evaluate the TMD2712 ALS / proximity sensor module. The Evaluation Kit consists of the main controller board with a PIC microcontroller, an industry-standard USB 2.0 interface (with a USB cable), a TMD2712 module daughtercard, and a "plug-n-play" USB HID class drivers. Additionally, the Kit features GUI software allowing users to control the ALS / proximity sensor settings as the PIC takes the TMD2712 I²C digital outputs to calculate ALS and proximity.