TMD3719-EVM

ams OSRAM
985-TMD3719-EVM
TMD3719-EVM

Mfr.:

Description:
Optical Sensor Development Tools HYPERSPECTRAL SENSOR

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,770.58 ₹21,770.58

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
ALS, Color, Proximity Sensor
TMD3719
Brand: ams OSRAM
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Series: TMD3719
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601141 Q65113A5797
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TMD3719 Evaluation Kits

ams OSRAM TMD3719 Evaluation Kits evaluate the TMD3719 ALS/color and flicker/proximity detection sensors. These kits comprise of a main controller board, industry-standard USB 2.0 interface, a TMD3719 daughtercard, USB HID class drivers, software documentation, and GUI software. The TMD3719 boards operate at -30°C to 85°C temperature range and 1.7V to 1.98V supply voltage range. Typical applications include brightness management for displays, color management for displays, camera image processing, flicker-immune camera operation, and touch screen disable.