TMF8701-1B

ams OSRAM
985-TMF8701-1B
TMF8701-1B

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules 1D TOF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹271.15 ₹13,55,750.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Distance Sensor ICs & Embedded Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: ams OSRAM
Height: 1 mm
Interface Type: I2C
Length: 3.6 mm
Maximum Frequency: 86 MHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Package/Case: OLGA-12
Packaging: Reel
Product Type: Distance Sensor ICs
Sensing Distance: 20 mm
Series: TMF8701
Factory Pack Quantity: 5000
Subcategory: Distance Sensors
Supply Voltage - Max: 3.3 VDC
Supply Voltage - Min: 2.7 VDC
Type: Time-of-Flight (ToF) Sensor
Width: 2.2 mm
Part # Aliases: 503520019 Q65114A1108
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.