TSL1401CL

856-TSL1401CL
TSL1401CL

Mfr.:

Description:
Light To Frequency & Light To Voltage Linear Sensor Array 400dpi 128 pixel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Light To Frequency & Light To Voltage
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Light to Voltage Converters
35 V/(uJ/cm2)
1000 nm
+ 85 C
- 25 C
8 MHz
SMD/SMT
5 V
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Supply Current: 2.8 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Optical Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Part # Aliases: 300390004
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8541499500
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.