TSL1412S

856-TSL1412S
TSL1412S

Mfr.:

Description:
Light To Frequency & Light To Voltage Linear Array 400 DPI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Light To Frequency & Light To Voltage
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Light to Voltage Converters
30 V/(uJ/cm2)
640 nm
+ 70 C
0 C
8 MHz
SMD/SMT
5 V
Brand: ams OSRAM
Operating Supply Current: 55 mA
Packaging: Tray
Product Type: Optical Sensors
Factory Pack Quantity: 20
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Part # Aliases: 300390012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8541499500
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.