TSL25403

ams OSRAM
985-TSL25403
TSL25403

Mfr.:

Description:
Ambient Light Sensors TSL ALS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
₹52.46 ₹5,24,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹83.86
Min:
1

Similar Product

ams OSRAM TSL25223 OLGA6
ams OSRAM
Ambient Light Sensors Highly Sensitive Ambient Light Sensorwith Light Flicker Detection
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ambient Light Sensors
QFN-10
SMD/SMT
1.7 V to 2 V
- 30 C
+ 85 C
TSL2540
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Type: Light to Digital Sensor
Part # Aliases: 503020051 Q65114A1088
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSL2540 Ambient Light Sensor Converters

ams OSRAM TSL2540 Ambient Light Sensor Light-to-Digital Converters transform light intensity into a digital signal output capable of direct I2C interface. The high-sensitivity sensor features two output channels, a visible channel, and an infrared channel. The converter's visible channel has a photodiode with ultraviolet and IR-blocking filters. The sensor's channels have a dedicated data converter that produces a 16-bit output, allowing applications to accurately measure ambient light. This feature enables devices to calculate illuminance to control a display backlight.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.