TSL25721FN

ams OSRAM
985-TSL25721FN
TSL25721FN

Mfr.:

Description:
Light to Digital Converters ALS, I2C Vbus= VDD Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,875
Expected 04-06-2026
3,500
Expected 22-06-2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹194.75 ₹194.75
₹173.31 ₹866.55
₹154.68 ₹1,546.80
₹146.29 ₹7,314.50
₹138.84 ₹13,884.00
₹124.86 ₹62,430.00
₹120.20 ₹1,20,200.00
Full Reel (Order in multiples of 3500)
₹112.75 ₹3,94,625.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Light to Digital Converters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
850 nm
400 kHz
200 uA
3 V
- 30 C
+ 70 C
FN-6
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Resolution: 16 bit
Series: TSL25721
Factory Pack Quantity: 3500
Subcategory: Sensors
Part # Aliases: 300170029 Q65114A3421
Unit Weight: 1.491 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TSL2572 Light to Digital Converters

ams OSRAM TSL2572 Light to Digital Converters feature ambient light sensing (ALS) that approximates human eye response to light intensity under a variety of lighting conditions and through a variety of attenuation materials. Accurate ALS measurements are the result of TAOS' patented dual-diode technology and the UV-rejection filter incorporated in the package. In addition, the operating range is extended to 60,000 lux in sunlight when the low-gain model is used. While useful for general-purpose light sensing, the TSL2572 device is particularly useful for display management to provide optimum viewing in diverse lighting conditions while extending battery life. ams OSRAM TSL2572 converters are suited for use in cell phones, TVs, tablets, monitors, and portable media players in which the display backlight may account for 50% to 70% of the system power consumption.