TSL26711FN

856-TSL26711FN
TSL26711FN

Mfr.:

Description:
Proximity Sensors Prox Det LTD I2C 6 Pin ODFN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM TSL27721FN
ams OSRAM
Light to Digital Converters Lght/DigConvt w/Prox I2C Vbus=VDD Intrfc

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Proximity Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Optical
18 in
SMD/SMT
Brand: ams OSRAM
Length: 2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V
Package/Case: FN-6
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Factory Pack Quantity: 3500
Subcategory: Sensors
Width: 2 mm
Part # Aliases: 300190011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8536507000
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSL2671 Digital Proximity Detectors

ams TSL2671 Digital Proximity Detectors each provides a complete proximity detection system and digital interface logic in a single 6-pin package. ams TSL2671 Digital Proximity Detectors each includes a digital proximity sensor with integrated LED driver for the required external IR LED. The proximity function offers a wide range of performance, with four programmable LED drive currents and a pulse repetition range of 1 to 32 pulses. The proximity detection circuitry compensates for ambient light, allowing it to operate in environments ranging from bright sunlight to dark rooms. This wide dynamic range also allows operation in short-distance detection applications behind dark glass, such as cell phones. An internal state machine provides the ability to put the device into a low-power mode for very low average power consumption.

The proximity function specifically targets near-field proximity applications. In cell phones, for example, the proximity detection function can detect when the user positions the phone close to their ear. The device is fast enough to provide proximity information at the high repetition rate needed when answering a phone call. This provides both improved green power saving capability and the added security to lock the screen when the user may accidentally deploy a touch.
Learn more

FEATURED PRODUCTS
AMS OSRAM