USB INTERFACE BOARD

ams OSRAM
985-USB-INTERFACE-BD
USB INTERFACE BOARD

Mfr.:

Description:
Interface Development Tools USB INTERFACE BOARD

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,488.42 ₹20,488.42

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
USB
AS8530
Bulk
Brand: ams OSRAM
Description/Function: USB Interface Board which creates the link between our demo boards and the USB interface on the PC side
Interface Type: CAN, HDMI, I2C, LIN, SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600769 Q65114A1419
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMS OSRAM