TR4/R1606G

congatec
787-041620
TR4/R1606G

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1606G 2-core processor with 2.6 GHz up to 3.5 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58,091.21 ₹58,091.21
₹54,803.82 ₹5,48,038.20

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
COM Express Type 6
AMD
Integrated SoC
3.5 GHz
1 MB
PCIe
0 C
+ 60 C
95 mm x 125 mm
Brand: congatec
Memory Type: DDR4
Processor Series: R1606G
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 041620
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM Express® Type 6 Module Based on AMD Ryzen

congatec COM Express® Type 6 Module is based on the AMD Ryzen Embedded V1000 Series SOC, AMD's next-generation V1000 processor series. It features a "Zen" core architecture with up to 4 cores and improved graphic performance with a "Vega" GPU. The congatec COM Express® Type 6 Module also features up to 32GByte dual-channel DDR4 3200MT/s memory.