conga-B7E3/3201

congatec
787-048606
conga-B7E3/3201

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3201 8-core processor (single die) with 1.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2133 MT/s memory interface.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82,905.97 ₹82,905.97
₹81,041.44 ₹4,05,207.20
₹79,796.56 ₹7,97,965.60
25 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
COM Express Type 7
AMD
EPYC 3201
Integrated SoC
3.1 GHz
16 MB
SPI, UART, USB
0 C
+ 60 C
125 mm x 95 mm
Brand: congatec
Memory Size: 96 GB
Memory Type: DDR4
Processor Series: EPYC Embedded 3000
Product Type: Computer-On-Modules - COM
Series: EPYC 3000
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 48606 048606
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.