conga-IC97/3765U

congatec
787-52504
conga-IC97/3765U

Mfr.:

Description:
Single Board Computers Thin Mini-ITX board based on Intel Celeron 3765U dual core processor with 1.90GHz, 2MB L2 cache and 1600MT/s dual channel DDR3L SODIMM memory interface.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thin Mini-ITX
16 GB
0 GB
Brand: congatec
Cache Memory: 2 MB
Memory Type: DDR3L-1600
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 52504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CONGATEC