conga-QKIT/ARM

congatec
787-077500
conga-QKIT/ARM

Mfr.:

Description:
Development Boards & Kits - ARM QSEVEN REFERENCE STARTER KIT

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,20,673.69 ₹1,20,673.69

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Qseven
Starter Kits
ARM Cortex A9
Qseven
Bulk
Brand: congatec
Description/Function: Starter kit for Qseven evaluation carrier boards
For Use With: Qseven
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 77500 077500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

conga-QMX6 Computer-On-Modules

Congatec's conga-QMX6 Computer-On-Modules are embedded computer modules that provide complete Qseven support for easy integration of Freescale Semiconductor i.MX 6 series processors into ARM-based designs. In addition, congatec offers a Qseven Starter Kit, expanded software support with Adeneo for Windows Embedded Compact 7 (WEC7), Linux board support package (BSP) plus a congatec tablet PC demonstrator. The main component of the design-in support is the conga-QMX6 Qseven COM. It comes equipped with the Freescale i.MX 6 series processor family based on ARM Cortex-A9 architecture which is scalable from 1 (i.MX 6Solo) to 4 (i.MX 6Quad) ARM cores and sports a sophisticated high-end, 3D-ready HD graphics interface. Commercial versions are running on a frequency of 1.0 GHz while industrial variants run at 800MHz. The conga-QMX6 module supports an embedded Linux version, Android and Microsoft Windows Embedded Compact 7. WEC7 provides a 32-bit hard real-time operating system with Silverlight support, a customizable user interface, a new multimedia player, Internet Explorer with Flash 10.1, and a powerful development tool. In addition, it provides customized development and design tools for programmers; XAML and C++ can be used. To rapidly prototype embedded systems for ARM designs and to minimize the development costs, congatec also provides a complete Starter Kit comprising the conga-QMX6 module, the flexible Qseven evaluation carrier board conga-QEVAL, and a matching 12V power adapter. With the supplied cable set, it takes just minutes to build a compact demo system. The conga-QEVAL is easy to integrate and offers multiple interfaces.