conga-SA5/i-CSP-B

congatec
787-050051
conga-SA5/i-CSP-B

Mfr.:

Description:
Heat Sinks Passive cooling for SMARC 2.0 module conga-SA5* For modules with IHS Intel Atom CPU* All stand-offs are bore hole 2.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
93
Expected 05-08-2026
125
50
Expected 06-08-2026
75
Expected 07-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,200.73 ₹3,200.73
₹2,976.17 ₹29,761.70
₹2,824.29 ₹70,607.25
₹2,686.38 ₹1,34,319.00
₹2,609.04 ₹2,60,904.00
₹2,541.02 ₹6,35,255.00

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Heat Sinks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Heat Sinks
conga-SA5
Screw
Straight Fin
82 mm
53 mm
14 mm
Brand: congatec
Product Type: Heat Sinks
Series: conga-SA5
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Passive Cooler
Part # Aliases: 50051 050051
Unit Weight: 118.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
TARIC:
8473308000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.