21118E-00-01-01

eCOUNT Embedded
331-21118E
21118E-00-01-01

Mfr.:

Description:
Display Modules Low Profile Multimedia Full-HD-Flatpanel Controller with Analog-RGB (VGA), 2xDVI, DisplayPort and PAL/NTSC/SECAM video inputs and Dual channel LVDS output, Height: 8 mm, Commercial temperature 0 C to +60 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,129.46 ₹16,129.46

Product Attribute Attribute Value Select Attribute
eCOUNT Embedded
Product Category: Display Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
RoHS:  
CRTtoLCD-71-LP
LCD Controllers
Full-HD-Flatpanel
1920 x 1200
Serial
Brand: eCOUNT Embedded
Dimensions: 150.01 mm x 89.97 mm x 8 mm
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRTtoLCD Flat Panel Controllers

eCOUNT Embedded CRTtoLCD Flat Panel Controllers connect, convert, and scale analogue video signals to TFT-LCD displays. Supported input signals include Analog-RGB (VGA), DVI, DisplayPort, SGI, CVBS, and S-Video. Maximum output resolutions range from WUXGA (1920px × 1200px @60Hz) up to UHD (3840px x 2160px @60Hz). The CRTtoLCD Flat Panel Controllers include all the necessary functionality to design a full-featured LCD monitor. From a single +12V DC power supply, the CRTtoLCD Controllers generate all required supply voltages and power sequencing. The CRTtoLCD Controllers also offer support for LED or CCFL backlight dimming, controlled by PWM or absolute voltage level.