4412FM

ebm-papst
5912-4412FM
4412FM

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 119x119x25mm, 6-13VDC, 137m3/h, Ball Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,975.99 ₹3,975.99
₹3,902.38 ₹39,023.80
₹3,606.07 ₹1,87,515.64
₹3,214.71 ₹8,35,824.60

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
119 mm
25 mm
119 mm
12 VDC
82.4 CFM (2.3 m3/min)
2400 RPM
Ball
38 dBA
IP20
3.2 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
4400F
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 119 mm x 119 mm x 25 mm
Factory Pack Quantity: 26
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VWCD119FHGKS, 4412 FM 9293505409 9293505409
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.