4656TZ

ebm-papst
5912-4656TZ
4656TZ

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 108x108x37mm, 230VAC, 82CFM, 19W, 42dBA, 2600RPM, Ball, IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
50
Expected 09-06-2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,402.58 ₹5,402.58
₹4,505.25 ₹45,052.50
₹4,504.32 ₹1,62,155.52
₹4,164.21 ₹4,49,734.68
₹4,146.51 ₹10,44,920.52
504 Quote

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Axial
108 mm
37 mm
108 mm
230 VAC
82 CFM (2.3 m3/min)
Ball
42 dBA
2600 RPM
19 W
IP20
4600TZ
Brand: ebm-papst
Current Type: AC
Product Type: AC Fans
Size: 108 mm x 108 mm x 37 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9244014896
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.