7114NU

ebm-papst
5912-7114NU
7114NU

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 150x150x38mm, 12-30VDC, 308m3/h, Ball Bearing, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,102.61 ₹15,102.61
₹13,179.38 ₹1,31,793.80
₹13,129.06 ₹3,15,097.44

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
Axial
24 VDC
IP68
Wire Leads - 2
7100N
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VWEF150XJLNS, 7114 NU 9295410140 9295410140
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.