D2E133-DM47-A2

ebm-papst
5912-D2E133-DM47-A2
D2E133-DM47-A2

Mfr.:

Description:
Blowers & Centrifugal Fans AC Centrifugal Blower

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Centrifugal Fan and Blower
AC
213 mm
232 mm
203 mm
D2E133
IP44
Brand: ebm-papst
Product Type: Centrifugal Fans
Size: 213 mm x 203 mm x 232 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 4.297 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596595
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.