G1G140-AV17-02

ebm-papst
5912-G1G140-AV17-02
G1G140-AV17-02

Mfr.:

Description:
Blowers & Centrifugal Fans EC Centrifugal Blower, 140mm, 24VDC, 54W, 1750RPM, Ball Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,608.98 ₹35,608.98
₹32,245.37 ₹3,22,453.70
₹32,236.39 ₹8,05,909.75

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
EC
24 VDC
Ball
140 mm
140 mm
140 mm
G1G140
IP22
Brand: ebm-papst
Product Type: Centrifugal Fans
Size: 140 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2.300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99