PRF120

ebm-papst
5912-PRF120
PRF120

Mfr.:

Description:
Fan Accessories EMC Screen, Mesh Steel Finger Guard for 119mm Fan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,441.03 ₹1,441.03
₹1,327.84 ₹13,278.40
₹1,221.82 ₹61,091.00
₹1,159.83 ₹2,89,957.50

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
120 mm
120 mm
PRF
Brand: ebm-papst
Height: 120 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
TARIC:
8414900090
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST