R3G280-AU11-C1

ebm-papst
5912-R3G280-AU11-C1
R3G280-AU11-C1

Mfr.:

Description:
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 280mm, 400VAC, Ball Bearing, IP54 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,04,789.38 ₹1,04,789.38
₹96,557.34 ₹9,65,573.40
25 Quote

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Centrifugal Fan and Blower
AC
380 VAC to 480 VAC
2316 CFM (65.6 m3/min)
Ball
3100 RPM
1 kW
280 mm
280 mm
280 mm
Aluminum
R3G280
IP54
Brand: ebm-papst
Compliance: UL
Product Type: Motorized Impellers
Size: 280 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 6.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.