PL4761T

673-PL4761T
PL4761T

Mfr.:

Description:
Current Transformers - Board Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Current Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SMD/SMT
9.5 uH
1:20
80 Ohms
Solder
10.67 mm
8 mm
5.84 mm
80 kHz to 350 kHz
Brand: iNRCORE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Current Transformers
Series: PL47XX
Factory Pack Quantity: 700
Subcategory: Transformers
Voltage Time - Et: 20 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.