PL8204

iNRCORE
673-PL8204
PL8204

Mfr.:

Description:
Common Mode Chokes / Filters INDUCTOR SMT COMMON MOD 5. PBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
436
Expected 18-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹856.32 ₹856.32
₹704.44 ₹7,044.40
₹597.28 ₹17,918.40
₹580.51 ₹34,830.60
₹570.26 ₹68,431.20
₹567.47 ₹1,53,216.90
₹563.74 ₹2,87,507.40
2,520 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Common Mode Chokes / Filters
RoHS: N
SLIC
PCB Mount
SMD/SMT
1 Channel
590 uH
35 %
5.6 A
21 mOhms
- 55 C
+ 130 C
19.56 mm x 17.02 mm x 9.91 mm
19.56 mm
17.02 mm
9.91 mm
Tube
Common Mode Chokes
Ruggedized
Application: Military/Aerospace
Brand: iNRCORE
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 30
Subcategory: Inductors, Chokes & Coils
Unit Weight: 5.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.