42007

icotek
31-42007
42007

Mfr.:

Description:
Electrical Enclosure Accessories BPK-SNAP 16

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,443.36 ₹1,443.36
₹1,234.64 ₹6,173.20
₹1,155.43 ₹11,554.30
₹1,083.68 ₹32,510.40
₹1,011.00 ₹50,550.00
₹993.30 ₹99,330.00
₹975.59 ₹1,95,118.00

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Electrical Enclosure Accessories
Plates
Blank Plate
58 mm
120 mm
17 mm
Brand: icotek
IP Rating: IP54
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Series: BPK-SNAP
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Tradename: BPK-SNAP 16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3920108900
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.