CAT9431012.10

igus
48-CAT9431012-10
CAT9431012.10

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 M12X/M12X - 10m

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,053.70 ₹28,053.70
₹27,411.69 ₹2,74,116.90
₹23,029.44 ₹5,75,736.00

Product Attribute Attribute Value Select Attribute
igus
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 6
M12
4 Position
M12
4 Position
10 m (32.808 ft)
26 AWG
X Coded
Box
50 V
Brand: igus
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: CAT6
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Chainflex ReadyCable
USOC Codes: Cat 6
Part # Aliases: CAT9431012-10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.