E2I.15.10.048

igus
48-E2I.15.10.048
E2I.15.10.048

Mfr.:

Description:
Robot Accessories Sold Per Link, 16 Links = 1 Foot 76mm width 48mm radius

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,058

Stock:
2,058
Can Dispatch Immediately
On Order:
319
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹182.38 ₹182.38
₹177.88 ₹355.76
₹167.10 ₹835.50
₹163.51 ₹1,635.10
₹152.73 ₹3,818.25
₹145.54 ₹6,985.92
₹138.35 ₹15,495.20

Product Attribute Attribute Value Select Attribute
igus
Product Category: Robot Accessories
RoHS:
Accessories and Replacement Parts
E-chain
17.4 mm
Brand: igus
Packaging: Box
Product Type: Cobot Accessories
Series: Series E2-15 / E2i-15
Factory Pack Quantity: 16
Subcategory: Robotics
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

e-chain® Cable Carriers

igus e-chain® Cable Carriers ensure cables are safely guided through complex movements, reducing wear and tear and minimizing maintenance costs. These cable carriers reduce downtime and increase the service life of cables. The e-chain cable carriers are cable-friendly due to their smooth contours and offer many options in terms of movement and length. These cable carriers are also low-weight, modular, strong, quiet, and easy to open. Typical applications include robotics, port and terminal cranes, automotive, material handling, oil and gas, offshore, steel mills, and vertical farming.