TRE.60.087.0.B

igus
48-TRE-60-087-0-B
TRE.60.087.0.B

Mfr.:

Description:
Cable Mounting & Accessories Triflex TRE 65mm OD 87mm radius

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,779.33 ₹6,779.33
₹5,763.24 ₹57,632.40
₹5,402.08 ₹1,35,052.00
₹5,144.24 ₹2,57,212.00
₹4,899.87 ₹4,89,987.00

Product Attribute Attribute Value Select Attribute
igus
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Carrier
Brand: igus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Box
Product: Chains
Series: TRE E-Chain
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Triflex R
Part # Aliases: TRE-60-087-0-B
Unit Weight: 254.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8487900080
TARIC:
3926909790
ECCN:
EAR99

Triflex® R Robot Dresspacks

igus Triflex® R Robot Dresspacks feature a built-in torsion stop to reduce the amount of mechanical stress imposed on robot cables. These dresspacks also feature a defined bend radius to ensure the cables' bend radius is not violated. The triflex R robot dresspacks offer a split cavity that acts as a separator to reduce excessive cable wear. These dresspacks also offer bend radius protection and low cable stress due to an integrated torsion stop. Typical applications include automation, welding and material handling, palletizing and packaging, and dry cleanroom.