CS-IFNOISE-01

leetronics
392-CS-IFNOISE-01
CS-IFNOISE-01

Mfr.:

Description:
Security/Authentication Development Tools Infinite Noise TRNG

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
193
Expected 21-08-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,377.78 ₹3,377.78

Product Attribute Attribute Value Select Attribute
leetronics
Product Category: Security/Authentication Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Brand: leetronics
Dimensions: 15 mm x 50 mm x 8 mm
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infinite Noise True Random Number Generator (TRNG)

leetronics Infinite Noise True Random Number Generator (TRNG) is based on the Modular Entropy Multiplier (MEM) technique that continuously loops over previous random output. This device gathers randomness from the noise of the hardware components along the way to generate the next random output. This way, the Infinite Noise TRNG produces a constant measurable level of entropy to produce the true random numbers. The Infinite Noise TRNG is useful in any situation requiring more entropy than normally available on a typical personal computer.