1N4370A

512-1N4370A
1N4370A

Mfr.:

Description:
Zener Diodes Zener Diode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi 1N5221B
onsemi
Zener Diodes 2.4V 0.5W Zener

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 V
Through Hole
DO-35-2
500 mW
5 %
100 uA
30 Ohms
- 65 C
+ 200 C
Single
20 mA
Bulk
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 100 uA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Width: 1.91 mm
Zener Current: 150 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.