1N4731A

512-1N4731A
1N4731A

Mfr.:

Description:
Zener Diodes 4.3V 1W ZENER 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹30.75
Min:
1

Similar Product

onsemi 1N5336BRLG
onsemi
Zener Diodes 4.3V 5W

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.3 V
Through Hole
DO-41-2
1 W
5 %
10 uA
9 Ohms
- 65 C
+ 200 C
Single
58 mA
1N4731A
Brand: onsemi
Diameter: 2.72 mm
Ir - Reverse Current: 10 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 10 uA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.