1N5231B

onsemi
512-1N5231B
1N5231B

Mfr.:

Description:
Zener Diodes 5.1V 0.5W Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,814

Stock:
18,814 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.91 ₹14.91
₹9.22 ₹92.20
₹5.68 ₹568.00
₹4.10 ₹2,050.00
₹3.26 ₹3,260.00
₹2.70 ₹13,500.00
₹2.42 ₹24,200.00
₹1.86 ₹46,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹15.84
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
5.1 V
Through Hole
DO-35-2
500 mW
5 %
5 uA
17 Ohms
- 65 C
+ 200 C
Single
20 mA
Bulk
1N5231B
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 5 uA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.03 %/C
Width: 1.91 mm
Zener Current: 5 uA
Part # Aliases: 1N5231B_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.