1N5242BTR

onsemi
512-1N5242BTR
1N5242BTR

Mfr.:

Description:
Zener Diodes 12V 0.5W Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,367

Stock:
25,367 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.91 ₹14.91
₹8.39 ₹83.90
₹5.40 ₹540.00
₹4.19 ₹2,095.00
₹3.45 ₹3,450.00
Full Reel (Order in multiples of 5000)
₹2.42 ₹12,100.00
₹2.14 ₹21,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹14.91
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
12 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
30 Ohms
- 65 C
+ 200 C
Single
20 mA
Reel
Cut Tape
1N5242B
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 100 nA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.077 %/C
Width: 1.91 mm
Zener Current: 1 uA
Part # Aliases: 1N5242BTR_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.