1N5273B

512-1N5273B
1N5273B

Mfr.:

Description:
Zener Diodes 120V/0.5W Zener

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
120 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
900 Ohms
- 65 C
+ 200 C
Single
1 mA
Bulk
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 100 nA
Length: 4.06 mm
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.11 %/C
Width: 1.91 mm
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.