1N5366BRLG

onsemi
863-1N5366BRLG
1N5366BRLG

Mfr.:

Description:
Zener Diodes 39V 5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 272

Stock:
272
Can Dispatch Immediately
On Order:
8,000
Expected 06-11-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.54 ₹74.54
₹45.94 ₹459.40
₹29.63 ₹2,963.00
₹22.55 ₹11,275.00
₹20.31 ₹20,310.00
₹18.36 ₹36,720.00
Full Reel (Order in multiples of 4000)
₹14.16 ₹56,640.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹45.66
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
39 V
Axial
017AA-2
5 W
5 %
500 nA
14 Ohms
- 65 C
+ 150 C
Single
30 mA
Reel
Cut Tape
1N53
Brand: onsemi
Diameter: 3.68 mm
Ir - Reverse Current: 500 nA
Length: 8.89 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 122 mA
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.