2SD1620-TD-E

onsemi
863-2SD1620-TD-E
2SD1620-TD-E

Mfr.:

Description:
Bipolar Transistors - BJT BIP NPN 3A 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 949

Stock:
949
Can Dispatch Immediately
On Order:
1,000
Expected 11-06-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.93 ₹82.93
₹51.62 ₹516.20
₹33.45 ₹3,345.00
₹25.62 ₹12,810.00
Full Reel (Order in multiples of 1000)
₹21.71 ₹21,710.00
₹19.66 ₹39,320.00
₹17.98 ₹89,900.00
₹17.15 ₹1,71,500.00
₹16.77 ₹4,19,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
NPN
Single
3 A
10 V
30 V
6 V
300 mV
500 mW
200 MHz
+ 150 C
2SD1620
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.