2SD1628F-TD-E

863-2SD1628F-TD-E
2SD1628F-TD-E

Mfr.:

Description:
Bipolar Transistors - BJT BIP NPN 5A 20V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Quantities greater than 879 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹91.64 ₹91.64
₹56.87 ₹568.70
₹37.01 ₹3,701.00
₹28.57 ₹14,285.00
Full Reel (Order in multiples of 1000)
₹25.69 ₹25,690.00
₹23.36 ₹46,720.00
₹20.84 ₹1,04,200.00
₹20.66 ₹2,06,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
NPN
Single
5 A
20 V
60 V
6 V
500 mV
500 mW
120 MHz
+ 150 C
2SD1628
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 5 A
DC Collector/Base Gain hFE Min: 120
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99