4N29SM

onsemi
512-4N29SM
4N29SM

Mfr.:

Description:
Transistor Output Optocouplers Photodarlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
768
Expected 28-04-2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.28 ₹68.28
₹41.15 ₹411.50
₹34.50 ₹3,450.00
₹28.84 ₹14,420.00
₹26.95 ₹26,950.00
₹25.33 ₹50,660.00
₹23.63 ₹1,18,150.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
4170 Vrms
Photodarlington
100 %
80 mA
1.5 V
30 V
150 mA
1 V
3 V
270 mW
- 40 C
+ 100 C
4N29M
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99