74AC08MTC

512-74AC08MTC
74AC08MTC

Mfr.:

Description:
Logic Gates Qd 2-Input AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,792

Stock:
1,792 Can Dispatch Immediately
Quantities greater than 1792 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.59 ₹46.59
₹32.99 ₹329.90
₹29.63 ₹740.75
₹27.39 ₹2,629.44
₹26.65 ₹28,142.40
₹22.74 ₹54,576.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹32.61
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
5.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC08
Factory Pack Quantity: 96
Subcategory: Logic ICs
Part # Aliases: 74AC08MTC_NL
Unit Weight: 55.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.