74F573PC

512-74F573PC
74F573PC

Mfr.:

Description:
Latches Octal D-Type Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Latch
F
8 Circuit
8 Line
PDIP-20
Non-Inverting
7 ns at 5 V
- 3 mA
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: onsemi
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 2 Line
Operating Supply Current: 55 mA
Product Type: Latches
Factory Pack Quantity: 18
Subcategory: Logic ICs
Part # Aliases: 74F573PC_NL
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.