74LCX02MTCX

onsemi
512-74LCX02MTCX
74LCX02MTCX

Mfr.:

Description:
Logic Gates Qd 2-Input NOR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,233

Stock:
3,233 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹45.57 ₹455.70
₹42.30 ₹1,057.50
₹38.67 ₹3,867.00
₹36.34 ₹9,085.00
₹34.76 ₹17,380.00
₹32.80 ₹32,800.00
Full Reel (Order in multiples of 2500)
₹29.07 ₹72,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
LCX
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
5.2 ns
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LCX02
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LCX02MTCX_NL
Unit Weight: 55.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.