74LCX2244MTC

512-74LCX2244MTC
74LCX2244MTC

Mfr.:

Description:
Buffers & Line Drivers Buffer/Line Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Quantities greater than 563 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.04 ₹54.04
₹42.96 ₹429.60
₹40.35 ₹1,008.75
₹37.37 ₹3,737.00
₹35.69 ₹8,922.50
₹34.01 ₹17,005.00
₹32.71 ₹32,710.00
₹31.22 ₹56,976.50
₹30.38 ₹1,66,330.50

Possible Replacement

Nexperia 74LVC2244APW,118
Nexperia
Buffers & Line Drivers 74LVC2244APW/SOT360/TSSOP20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
LCX
8 Input
8 Output
Non-Inverting
TSSOP-20
- 12 mA
12 mA
10 uA
2.3 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns at 2.7 V, 7.5 ns at 3.3 V
Series: 74LCX2244
Factory Pack Quantity: 1825
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.