74LVX157MTCX

onsemi
512-74LVX157MTCX
74LVX157MTCX

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Inp Multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,663

Stock:
4,663 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.31 ₹50.31
₹35.49 ₹354.90
₹31.71 ₹792.75
₹27.67 ₹2,767.00
₹24.44 ₹6,110.00
₹22.37 ₹22,370.00
Full Reel (Order in multiples of 2500)
₹20.21 ₹50,525.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
LVX
2 Input
1 Output
TSSOP-16
4 bit
16 ns at 2.7 V, 11.4 ns at 3.3 V
2 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: Multiplexer
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 180 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74LVX157
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99