AF0130CSSM30SMKA1-CP

onsemi
863-130CSSM30SMKA1CP
AF0130CSSM30SMKA1-CP

Mfr.:

Description:
Image Sensors 1MP 1/3 CIS SO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,385.80 ₹1,61,57,400.00

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
₹7,567.15
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tray
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: AF013X
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hyperlux
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
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AF013x Hyperlux™ ID 1.2MP iToF Sensors

onsemi AF013x Hyperlux™ ID 1.2MP Indirect Time of Flight (iToF) Sensors are matrix sensors for 3D imaging of fast-moving objects. The sensors feature a 1/3.2" optical format and Back-Side Illuminated (BSI) CMOS global shutter depth and imaging. onsemi AF013x iToF image sensors offer on-chip dual laser driver controls, modulation frequencies (up to 200MHz), and laser eye-safety thresholds. The AF0130 sensor version comes with a depth-processing ASIC stacked below its pixel area. This on-chip depth processing ASIC calculates depth, confidence, and intensity maps at high speeds from its laser-modulated exposures. The AF0131 is geared toward designs with off-chip depth calculation. These sensors are ideal for factory automation, computing, drones, robotics, metrology, machine vision, biometrics, future retail and intelligent logistics, and 3D modeling.