AFGHL40T65SQD

onsemi
863-AFGHL40T65SQD
AFGHL40T65SQD

Mfr.:

Description:
IGBTs AEC 101 Qualified, 650V, 40A Fieldstop 4 trench IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,788

Stock:
6,788 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹543.53 ₹543.53
₹316.24 ₹3,162.40
₹283.89 ₹34,066.80
₹266.82 ₹1,36,078.20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
80 A
238 W
- 55 C
+ 175 C
AFGHL40T65SQD
AEC-Q101
Tube
Brand: onsemi
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

AFGHL40T65SQD & AFGHL50T65SQD IGBTs

onsemi AFGHL40T65SQD and AFGHL50T65SQD IGBTs are 4th generation, high-speed field-stop IGBTs ideal for automotive applications. The AFGHL40T65SQD and AFGHL50T65SQD IGBTs offer higher reliability and optimum performance for hard and soft switching. onsemi AFGHL40T65SQD and AFGHL50T65SQD IGBTs are AEC Q101 qualified and provide very low switching and conduction losses.