AR0234CSSC28SUKA0-CP

onsemi
863-234CSSC28SUKA0CP
AR0234CSSC28SUKA0-CP

Mfr.:

Description:
Image Sensors 1/2.6-inch 2.3 Mp CMOS Digital Image Sensor with Global Shutter 2.3MP 1/2.6"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2100   Multiples: 2100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,670.54 ₹56,08,134.00

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
₹4,959.97
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
ODCSP-83
Tray
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: AR0234CS
Factory Pack Quantity: 2100
Subcategory: Sensors
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
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
China
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

AR0234CS CMOS Digital Image Sensors

onsemi AR0234CS CMOS Digital Image Sensors are 2Mp CMOS digital image sensors with a 1/2.6" size and 1920 x 1200 pixel array. The onsemi AR0234CS sensors feature an innovative global shutter pixel design for accurate capture at 120x frames per second, providing clear, low-noise images in various lighting conditions. This sensor offers advanced camera functions like auto exposure control, windowing, row and column skip modes, pixel binning, and video/single frame modes. It's programmable via a simple two-wire serial interface, delivering clear, sharp images with leading global shutter efficiency. The devices are ideal for applications like scanning, autonomous mobility, surveillance, and industrial quality control.